
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
4.9 A
- Motor power at 400 V
2.2 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21101GH151BB4
- Nominal current
4.9 A
- Nominal current - rounded value
4.9 A
- Type
3RA2110-1GH15-1BB4
- Motor power at 230V / 400V
2.2 kW
- Dim
(W x H x D) 45 x 260 x 155 mm
- Connection
Spring-loaded connector
- Width
45 mm
- Height
260 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
260 mm
155 mm
FALSE
2.2 kW
1
6.3 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
DC
Other
6.3 A
60 °C
65000
30000
Other
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704782 Siemens 3RA2110-1GH15-1BB4 3RA21101GH151BB4 Feeder terminal Motor power at 400 V 2.2 kW 690 V Nominal current 4.9 A
User & Safety Instructions
User & Safety Instructions 1704782 Siemens 3RA2110-1GH15-1BB4 3RA21101GH151BB4 Feeder terminal Motor power at 400 V 2.2 kW 690 V Nominal current 4.9 A
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 7.00...10.0 A 230 V AC screw terminal for 60 mm busbar systems Type of coordination 1, Iq = 150 kA 1 NO (contactor)



































