
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
690 V
- Product type
Feeder terminal
- Supply current
6.5 A
- Motor power at 400 V
3 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA21101HA151BB4
- Nominal current
6.5 A
- Nominal current - rounded value
6.5 A
- Type
3RA2110-1HA15-1BB4
- Motor power at 230V / 400V
3 kW
- Dim
(W x H x D) 45 x 167 x 97 mm
- Width
45 mm
- Height
167 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
167 mm
97 mm
FALSE
3 kW
1
7 A
0
5.5-8 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
7 A
60 °C
65000
30000
Other
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744639 Siemens 3RA2110-1HA15-1BB4 3RA21101HA151BB4 Feeder terminal Motor power at 400 V 3 kW 690 V Nominal current 6.5 A
User & Safety Instructions
User & Safety Instructions 1744639 Siemens 3RA2110-1HA15-1BB4 3RA21101HA151BB4 Feeder terminal Motor power at 400 V 3 kW 690 V Nominal current 6.5 A
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 7.00...10.0 A 230 V AC Spring-type terminal for installation on standard mounting rail Type of coordination 1, Iq = 150 kA 1 NO (contactor)



































