
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V/50 - 60 Hz
- Product type
Feeder terminal
- Supply current
6.5 A
- Motor power at 400 V
3 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21101HD151AP0
- Nominal current
6.5 A
- Nominal current - rounded value
6.5 A
- Type
3RA2110-1HD15-1AP0
- Motor power at 230V / 400V
3 kW
- Dim
(W x H x D) 45 x 200 x 155 mm
- Connection
Screw terminal
- Width
45 mm
- Height
200 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
203 mm
155 mm
FALSE
3 kW
1
7 A
0
5.5-8 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
230-230 V
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
7 A
60 °C
65000
30000
Other
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744649 Siemens 3RA2110-1HD15-1AP0 3RA21101HD151AP0 Feeder terminal Motor power at 400 V 3 kW 690 V Nominal current 6.5 A
User & Safety Instructions
User & Safety Instructions 1744649 Siemens 3RA2110-1HD15-1AP0 3RA21101HD151AP0 Feeder terminal Motor power at 400 V 3 kW 690 V Nominal current 6.5 A



































