
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
8.5 A
- Motor power at 400 V
0.4 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA21101JA161BB4
- Nominal current
8.5 A
- Nominal current - rounded value
8.5 A
- Type
3RA2110-1JA16-1BB4
- Motor power at 230V / 400V
0.4 kW
- Dim
(W x H x D) 45 x 167 x 97 mm
- Connection
Screw terminal
- Width
45 mm
- Height
167 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
167 mm
97 mm
FALSE
4 kW
1
9 A
0
7-10 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
9 A
60 °C
65000
30000
Other
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744652 Siemens 3RA2110-1JA16-1BB4 3RA21101JA161BB4 Feeder terminal Motor power at 400 V 0.4 kW 690 V Nominal current 8.5 A
User & Safety Instructions
User & Safety Instructions 1744652 Siemens 3RA2110-1JA16-1BB4 3RA21101JA161BB4 Feeder terminal Motor power at 400 V 0.4 kW 690 V Nominal current 8.5 A
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 9.00...12.5 A 230 V AC Spring-type terminal for installation on standard mounting rail Type of coordination 1, Iq = 150 kA 1 NO (contactor)



































