• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2110-1KH17-1BB4 3RA21101KH171BB4 Feeder terminal Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: Spring-loaded connection
  • Size of the load feeder: S00
  • Operating frequency: 50/60 Hz
Motor voltage

400 V

Product type

Feeder terminal

Supply current

11.5 A

Motor power at 400 V

5.5 kW

Nominal voltage

690 V

Type

Mounting type: For snapping onto 60 mm busbar system

Manufacturer part #

3RA21101KH171BB4

Nominal current

11.5 A

Nominal current - rounded value

11.5 A

Type

3RA2110-1KH17-1BB4

Motor power at 230V / 400V

5.5 kW

Dim

(W x H x D) 45 x 260 x 155 mm

Connection

Spring-loaded connector

Width

45 mm

Height

260 mm

Depth

155 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

260 mm

155 mm

FALSE

5.5 kW

1

12 A

0

IP20

CLASS 10

TRUE

FALSE

Spring clamp connection

Spring clamp connection

DC

Other

12 A

60 °C

65000

30000

Other

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744663 Siemens 3RA2110-1KH17-1BB4 3RA21101KH171BB4 Feeder terminal Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A

User & Safety Instructions

User & Safety Instructions 1744663 Siemens 3RA2110-1KH17-1BB4 3RA21101KH171BB4 Feeder terminal Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 3.50...5.00 A 24 V DC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)