
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
15.5 A
- Motor power at 400 V
7.5 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21204AH260BB4
- Nominal current
15.5 A
- Nominal current - rounded value
15.5 A
- Type
3RA2120-4AH26-0BB4
- Motor power at 230V / 400V
7.5 kW
- Dim
(W x H x D) 45 x 260 x 165 mm
- Connection
Spring-loaded connector
- Width
45 mm
- Height
260 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
260 mm
165 mm
FALSE
7.5 kW
1
16 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
DC
Other
16 A
60 °C
150000
150000
65000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703294 Siemens 3RA2120-4AH26-0BB4 3RA21204AH260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
User & Safety Instructions
User & Safety Instructions 1703294 Siemens 3RA2120-4AH26-0BB4 3RA21204AH260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 16...22 A 230 V AC Spring-type terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)



































