• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2120-4CA27-0AP0 3RA21204CA270AP0 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the Electrical Connection: screw terminals.
  • Size of the load feeder: S0
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

22 A

Motor power at 400 V

11 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA21204CA270AP0

Nominal current

22 A

Nominal current - rounded value

22 A

Type

3RA2120-4CA27-0AP0

Motor power at 230V / 400V

11 kW

Dim

(W x H x D) 45 x 193 x 97 mm

Width

45 mm

Height

193 mm

Depth

97 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

193 mm

97 mm

FALSE

11 kW

1

22 A

0

16-22 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

230-230 V

IP20

FALSE

FALSE

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Other

22 A

60 °C

150000

150000

65000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1703295 Siemens 3RA2120-4CA27-0AP0 3RA21204CA270AP0 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A

Datasheet 1703295 Siemens 3RA2120-4CA27-0AP0 3RA21204CA270AP0 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A

User & Safety Instructions

User & Safety Instructions 1703295 Siemens 3RA2120-4CA27-0AP0 3RA21204CA270AP0 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A

Description

Reversing contactor assembly AC-3, 7.5 kW/400 V,AC110V,50/60Hz 3-pole, Size S00 Spring-type terminal electrical and mechanical interlock

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)