
Number
Total (€ 445.00 / piece)
€ 445.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
690 V
- Product type
Feeder terminal
- Supply current
29 A
- Motor power at 400 V
15 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21204ED270AP0
- Nominal current
29 A
- Nominal current - rounded value
29 A
- Type
3RA2120-4ED27-0AP0
- Motor power at 230V / 400V
15 kW
- Dim
(W x H x D) 45 x 260 x 155 mm
- Width
45 mm
- Height
260 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
260 mm
155 mm
FALSE
15 kW
1
29 A
0
27-32 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
29 A
60 °C
150000
150000
50000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742157 Siemens 3RA2120-4ED27-0AP0 3RA21204ED270AP0 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A
User & Safety Instructions
User & Safety Instructions 1742157 Siemens 3RA2120-4ED27-0AP0 3RA21204ED270AP0 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S00 0.14...0.20 A 24 V DC Spring-type terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NC (contactor)



































