• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2130-4PA35-0AP0 3RA21304PA350AP0 Feeder terminal Motor power at 400 V 18.5 kW 690 V Nominal current 35 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the Electrical Connection: screw terminals.
  • Size of the load feeder: S2
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

35 A

Motor power at 400 V

18.5 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap-on 2 DIN rail 35 mm

Manufacturer part #

3RA21304PA350AP0

Nominal current

35 A

Nominal current - rounded value

35 A

Type

3RA2130-4PA35-0AP0

Motor power at 230V / 400V

18.5 kW

Dim

(W x H x D) 55 x 274 x 150 mm

Connection

Screw terminal

Width

55 mm

Height

274 mm

Depth

150 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

55

274 mm

150 mm

FALSE

18.5 kW

1

36 A

0

IP20

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

AC

Other

36 A

60 °C

100000

100000

65000

25000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742173 Siemens 3RA2130-4PA35-0AP0 3RA21304PA350AP0 Feeder terminal Motor power at 400 V 18.5 kW 690 V Nominal current 35 A

User & Safety Instructions

User & Safety Instructions 1742173 Siemens 3RA2130-4PA35-0AP0 3RA21304PA350AP0 Feeder terminal Motor power at 400 V 18.5 kW 690 V Nominal current 35 A

Description

Monitoring relay, can be mounted to Contactor 3RT2, Size S2 basic, analog adjustment Apparent current monitoring 8...80 A, 50...60 Hz, 2-phase Supply 24-240 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% Screw connection system

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)