
Number
Total (€ 355.00 / piece)
€ 355.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
3.6 A
- Motor power at 400 V
1.5 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA22101FH152AP0
- Nominal current
3.6 A
- Nominal current - rounded value
3.6 A
- Type
3RA2210-1FH15-2AP0
- Motor power at 230V / 400V
1.5 kW
- Dim
(W x H x D) 90 x 260 x 155 mm
- Connection
Spring-loaded connector
- Width
90 mm
- Height
260 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
260 mm
155 mm
FALSE
1.5 kW
1
5 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
AC
Other
5 A
60 °C
65000
30000
Other
Class 1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749055 Siemens 3RA2210-1FH15-2AP0 3RA22101FH152AP0 Feeder terminal Motor power at 400 V 1.5 kW 690 V Nominal current 3.6 A
User & Safety Instructions
User & Safety Instructions 1749055 Siemens 3RA2210-1FH15-2AP0 3RA22101FH152AP0 Feeder terminal Motor power at 400 V 1.5 kW 690 V Nominal current 3.6 A
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S00 5.50...8.00 A 24 V DC screw terminal for 60 mm busbar systems Type of coordination 1, Iq = 150 kA 1 NC (contactor)



































