
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V
- Product type
Feeder terminal
- Supply current
11.5 A
- Motor power at 400 V
5.5 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22101KE172BB4
- Nominal current
11.5 A
- Nominal current - rounded value
11.5 A
- Type
3RA2210-1KE17-2BB4
- Motor power at 230V / 400V
5.5 kW
- Dim
(W x H x D) 90 x 204 x 97 mm
- Connection
Spring-loaded connector
- Width
90 mm
- Height
204 mm
- Depth
97 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
204 mm
97 mm
FALSE
5.5 kW
1
12 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
DC
Other
12 A
60 °C
65000
30000
Other
Class 1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744333 Siemens 3RA2210-1KE17-2BB4 3RA22101KE172BB4 Feeder terminal Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A
User & Safety Instructions
User & Safety Instructions 1744333 Siemens 3RA2210-1KE17-2BB4 3RA22101KE172BB4 Feeder terminal Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S0 3.50...5.00 A 24 V DC screw terminal for installation on standard mounting rail with standard mounting rail adapter (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)



































