
Number
Total (€ 405.00 / piece)
€ 405.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S00
- Operating frequency: 50/60 Hz
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
15.5 A
- Motor power at 400 V
7.5 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA22104AD182BB4
- Nominal current
15.5 A
- Nominal current - rounded value
15.5 A
- Type
3RA2210-4AD18-2BB4
- Motor power at 230V / 400V
7.5 kW
- Dim
(W x H x D) 90 x 200 x 156 mm
- Width
90 mm
- Height
200 mm
- Depth
156 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
204 mm
155 mm
FALSE
7.5 kW
1
16 A
0
10-16 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
16 A
60 °C
65000
Other
Class 1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744449 Siemens 3RA2210-4AD18-2BB4 3RA22104AD182BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
User & Safety Instructions
User & Safety Instructions 1744449 Siemens 3RA2210-4AD18-2BB4 3RA22104AD182BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S0 4.50...6.30 A 24 V DC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)



































