• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2220-1JD24-0BB4 3RA22201JD240BB4 Feeder terminal Motor power at 400 V 0.4 kW 690 V Nominal current 8.5 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the Electrical Connection: screw terminals.
  • Size of the load feeder: S0
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

8.5 A

Motor power at 400 V

0.4 kW

Nominal voltage

690 V

Type

Mounting type: For snapping onto 60 mm busbar system

Manufacturer part #

3RA22201JD240BB4

Nominal current

8.5 A

Nominal current - rounded value

8.5 A

Type

3RA2220-1JD24-0BB4

Motor power at 230V / 400V

0.4 kW

Dim

(W x H x D) 90 x 260 x 165 mm

Connection

Screw terminal

Width

90 mm

Height

260 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

90

260 mm

165 mm

FALSE

4 kW

1

10 A

0

7-10 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

IP20

FALSE

FALSE

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Other

10 A

60 °C

150000

150000

65000

30000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704752 Siemens 3RA2220-1JD24-0BB4 3RA22201JD240BB4 Feeder terminal Motor power at 400 V 0.4 kW 690 V Nominal current 8.5 A

User & Safety Instructions

User & Safety Instructions 1704752 Siemens 3RA2220-1JD24-0BB4 3RA22201JD240BB4 Feeder terminal Motor power at 400 V 0.4 kW 690 V Nominal current 8.5 A

Description

Contactor assembly for star-delta (wye-delta) start, AS-i AC-3, 22 kW/400 V, 24 V DC 3-pole, size S0 Spring-type terminals electrical and mechanical interlock 3 NO + 3 NC integrated

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)