
Number
Total (€ 625.00 / piece)
€ 625.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V/50 - 60 Hz
- Product type
Feeder terminal
- Supply current
22 A
- Motor power at 400 V
11 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA22204CD270BB4
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Type
3RA2220-4CD27-0BB4
- Motor power at 230V / 400V
11 kW
- Dim
(W x H x D) 90 x 260 x 165 mm
- Width
90 mm
- Height
260 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
260 mm
165 mm
FALSE
11 kW
1
22 A
0
16-22 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
22 A
60 °C
150000
150000
65000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749071 Siemens 3RA2220-4CD27-0BB4 3RA22204CD270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A
User & Safety Instructions
User & Safety Instructions 1749071 Siemens 3RA2220-4CD27-0BB4 3RA22204CD270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S0 18...25 A 24 V DC Spring-type terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)



































