• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2220-4CF27-0BB4 3RA22204CF270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: Spring-loaded connection
  • Size of the load feeder: S0
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

22 A

Motor power at 400 V

11 kW

Nominal voltage

690 V

Type

Mounting type: on the adapter for screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA22204CF270BB4

Nominal current

22 A

Nominal current - rounded value

22 A

Type

3RA2220-4CF27-0BB4

Motor power at 230V / 400V

11 kW

Dim

(W x H x D) 90 x 269 x 130 mm

Connection

Spring-loaded connector

Width

90 mm

Height

269 mm

Depth

130 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

90

269 mm

130 mm

FALSE

11 kW

1

22 A

0

IP20

CLASS 10

TRUE

FALSE

Spring clamp connection

Spring clamp connection

DC

Other

22 A

60 °C

150000

150000

65000

Other

Class 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744484 Siemens 3RA2220-4CF27-0BB4 3RA22204CF270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A

User & Safety Instructions

User & Safety Instructions 1744484 Siemens 3RA2220-4CF27-0BB4 3RA22204CF270BB4 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A

Description

Contactor relay, 4 NO, 110 V DC, Size S00, Spring-type terminal

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)