• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2220-4EB27-0AP0 3RA22204EB270AP0 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the Electrical Connection: screw terminals.
  • Size of the load feeder: S0
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Feeder terminal

Supply current

29 A

Motor power at 400 V

15 kW

Nominal voltage

690 V

Type

Mounting type: on the adapter for screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA22204EB270AP0

Nominal current

29 A

Nominal current - rounded value

29 A

Type

3RA2220-4EB27-0AP0

Motor power at 230V / 400V

15 kW

Dim

(W x H x D) 90 x 265 x 120 mm

Width

90 mm

Height

265 mm

Depth

120 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

90

265 mm

120 mm

FALSE

15 kW

1

29 A

0

IP20

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

AC

Other

29 A

60 °C

150000

150000

50000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744491 Siemens 3RA2220-4EB27-0AP0 3RA22204EB270AP0 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A

User & Safety Instructions

User & Safety Instructions 1744491 Siemens 3RA2220-4EB27-0AP0 3RA22204EB270AP0 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A

Description

Reversing contactor assembly AC-3, 3 kW/400 V 110 V AC 50 Hz/120 V 60 Hz, 3-pole Size S00, screw terminal electrical and mechanical interlock

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)