
Number
Total (€ 669.00 / piece)
€ 669.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Motor voltage
400 V
- Product type
Feeder terminal
- Supply current
29 A
- Motor power at 400 V
15 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA22204ED270BB4
- Nominal current
29 A
- Nominal current - rounded value
29 A
- Type
3RA2220-4ED27-0BB4
- Motor power at 230V / 400V
15 kW
- Dim
(W x H x D) 90 x 260 x 165 mm
- Width
90 mm
- Height
260 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
260 mm
165 mm
FALSE
15 kW
1
29 A
0
IP20
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
DC
Other
29 A
60 °C
150000
150000
50000
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744493 Siemens 3RA2220-4ED27-0BB4 3RA22204ED270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A
User & Safety Instructions
User & Safety Instructions 1744493 Siemens 3RA2220-4ED27-0BB4 3RA22204ED270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A
Description
Reversing contactor assembly AC-3, 3 kW/400 V, 48 V DC 3-pole, Size S00 screw terminal electrical and mechanical interlock



































