
Number
Total (€ 865.00 / piece)
€ 865.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Design of the electrical connection: pluggable
- without terminals
- Motor voltage
400 V
- Product type
Direct motor starter
- Supply current
32 A
- Motor power at 400 V
15 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap
- Manufacturer part #
3RA61201EB33
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
3RA6120-1EB33
- Motor power at 230V / 400V
15 kW
- Dim
(W x H x D) 45 x 170 x 165 mm
- Connection
Jack connector
- Width
45 mm
- Height
170 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
170 mm
165 mm
FALSE
15 kW
1
1
1
32 A
2
8-32 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
24-24 V
24-24 V
IP20
FALSE
FALSE
Adjustable
TRUE
FALSE
Other
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
Direct online starter (DOL)
7500 kW
32 A
60 °C
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746737 Siemens 3RA6120-1EB33 3RA61201EB33 Direct motor starter Motor power at 400 V 15 kW 690 V Nominal current 32 A
User & Safety Instructions
User & Safety Instructions 1746737 Siemens 3RA6120-1EB33 3RA61201EB33 Direct motor starter Motor power at 400 V 15 kW 690 V Nominal current 32 A
Description
power contactor, AC-3 50 A, 22 kW / 400 V 2 NO + 2 NC, 230 V AC, 50 Hz 3-pole, Size S2, Spring-type terminal lateral auxiliary switch block

































