• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA6120-2CB32 3RA61202CB32 Direct motor starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: Spring-loaded connection
Motor voltage

400 V

Product type

Direct motor starter

Supply current

4 A

Motor power at 400 V

1.5 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap

Manufacturer part #

3RA61202CB32

Nominal current

4 A

Nominal current - rounded value

4 A

Type

3RA6120-2CB32

Motor power at 230V / 400V

1.5 kW

Dim

(W x H x D) 45 x 191 x 165 mm

Connection

Spring-loaded connector

Width

45 mm

Height

191 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

191 mm

165 mm

FALSE

1.5 kW

1

1

1

4 A

2

1-4 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

24-24 V

24-24 V

24-24 V

IP20

FALSE

FALSE

Adjustable

TRUE

FALSE

Spring clamp connection

Spring clamp connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC/DC

Direct online starter (DOL)

4 A

60 °C

Other

Class 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747298 Siemens 3RA6120-2CB32 3RA61202CB32 Direct motor starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A

User & Safety Instructions

User & Safety Instructions 1747298 Siemens 3RA6120-2CB32 3RA61202CB32 Direct motor starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A

Description

SIRIUS Compact load feeder DOL starter 690 V 42...70 V AC/DC 50...60 Hz 8...32 A IP20 Connection main circuit: plug-in, without terminals Connection auxiliary circuit: Spring-type terminal

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)