• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA6250-2DB33 3RA62502DB33 Reversing starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,029.00 / piece)
€ 1,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: pluggable
  • without terminals
Motor voltage

400 V

Product type

Reversing starter

Supply current

12 A

Motor power at 400 V

5.5 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap

Manufacturer part #

3RA62502DB33

Nominal current

12 A

Nominal current - rounded value

12 A

Type

3RA6250-2DB33

Motor power at 230V / 400V

5.5 kW

Dim

(W x H x D) 90 x 191 x 165 mm

Connection

Spring-loaded connector

Width

90 mm

Height

191 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

90

191 mm

165 mm

FALSE

5.5 kW

2

2

0

12 A

3

3-12 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

24-24 V

24-24 V

24-24 V

IP20

FALSE

FALSE

Adjustable

TRUE

FALSE

Other

Spring clamp connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC/DC

Reversing starter

3000 kW

12 A

60 °C

Other

Class 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702030 Siemens 3RA6250-2DB33 3RA62502DB33 Reversing starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A

User & Safety Instructions

User & Safety Instructions 1702030 Siemens 3RA6250-2DB33 3RA62502DB33 Reversing starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A

Description

Adapter for screw mounting

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)