• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1304-5LS40-4AA0 3RK13045LS404AA0 Direct motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A

EAN:
Part number:
Item no:
1/2
Image similar
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the electrical connection: Flat plug connection
  • Mounting type: screw fastening
  • IP65 rating
Motor voltage

400 V

Product type

Direct motor starter

Supply current

12 A

Motor power at 400 V

5.5 kW

Nominal voltage

400 V

Type

M12-Bush

Manufacturer part #

3RK13045LS404AA0

Nominal current

12 A

Nominal current - rounded value

12 A

Type

3RK1304-5LS40-4AA0

Motor power at 230V / 400V

5.5 kW

Dim

(W x H x D) 110 x 230 x 150 mm

Width

110 mm

Height

230 mm

Depth

150 mm

Max. temperature

+55 °C

Min. temperature

-25 °C

110

230 mm

150 mm

FALSE

5.5 kW

12 A

1.5-12 A

FALSE

20.4-28.8 V

IP65

CLASS 10

TRUE

Flat plug-in connection

DC

Direct online starter (DOL)

12 A

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728329 Siemens 3RK1304-5LS40-4AA0 3RK13045LS404AA0 Direct motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A

User & Safety Instructions

User & Safety Instructions 1728329 Siemens 3RK1304-5LS40-4AA0 3RK13045LS404AA0 Direct motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A

Description

ET 200pro RSE ST Reversing starter standard Mechanical switching Electronic overload protection AC-3, 5.5 kW / 400 V 1.50 A...12.00 A without brake contact Han Q4/2 - Han Q8/0

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)