• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1308-0AB00-0CP0 3RK13080AB000CP0 Direct motor starter Motor power at 400 V 0.25 kW 500 V Nominal current 1 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version of the motor protection: electronically
  • Operating frequency: 50/60 Hz
  • Number of pins: 3
  • Number of digital inputs: 4
  • Surge voltage resistance: 6 kV
Motor voltage

400 V

Product type

Direct motor starter

Supply current

1 A

Motor power at 400 V

0.25 kW

Nominal voltage

500 V

Operating phases

3

Manufacturer part #

3RK13080AB000CP0

Nominal current

1 A

Nominal current - rounded value

1 A

Type

3RK1308-0AB00-0CP0

Motor power at 230V / 400V

0.25 kW

Dim

(W x H x D) 30 x 142 x 150 mm

Connection

Push-fit

Width

30 mm

Height

142 mm

Depth

150 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

30

142 mm

150 mm

FALSE

1 A

6

0.3-1 A

FALSE

TRUE

IP20

TRUE

DC

0.4 kW

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735680 Siemens 3RK1308-0AB00-0CP0 3RK13080AB000CP0 Direct motor starter Motor power at 400 V 0.25 kW 500 V Nominal current 1 A

User & Safety Instructions

User & Safety Instructions 1735680 Siemens 3RK1308-0AB00-0CP0 3RK13080AB000CP0 Direct motor starter Motor power at 400 V 0.25 kW 500 V Nominal current 1 A

Description

Contactor relay for railway 3 NO + 1 NC 125 V DC, 0,7...1,25*US, with integrated varistor Size S00, Spring-type terminal suitable for PLC outputs

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)