1/5
Image similar
400 V
Reversing starter
1 A
0.25 kW
500 V
3
3RK13080BB000CP0
1 A
1 A
3RK1308-0BB00-0CP0
0.25 kW
(W x H x D) 30 x 142 x 150 mm
Jack connector
30 mm
142 mm
150 mm
+60 °C
-25 °C
30
142 mm
150 mm
FALSE
1 A
6
FALSE
TRUE
IP20
TRUE
DC
0.4 kW
Class 1
yes
Datasheet 1749267 Siemens 3RK1308-0BB00-0CP0 3RK13080BB000CP0 Reversing starter Motor power at 400 V 0.25 kW 500 V Nominal current 1 A
User & Safety Instructions 1749267 Siemens 3RK1308-0BB00-0CP0 3RK13080BB000CP0 Reversing starter Motor power at 400 V 0.25 kW 500 V Nominal current 1 A
The necessary accessories are required to use the article as described.