• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1308-0CC00-0CP0 3RK13080CC000CP0 Direct motor starter Motor power at 400 V 1.1 kW 500 V Nominal current 3 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version of the motor protection: electronically
  • Operating frequency: 50/60 Hz
  • Number of pins: 3
  • Number of digital inputs: 5
  • Surge voltage resistance: 6 kV
Motor voltage

400 V

Product type

Direct motor starter

Supply current

3 A

Motor power at 400 V

1.1 kW

Nominal voltage

500 V

Operating phases

3

Manufacturer part #

3RK13080CC000CP0

Nominal current

3 A

Nominal current - rounded value

3 A

Type

3RK1308-0CC00-0CP0

Motor power at 230V / 400V

1.1 kW

Dim

(W x H x D) 30 x 142 x 150 mm

Connection

Jack connector

Width

30 mm

Height

142 mm

Depth

150 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

30

142 mm

150 mm

FALSE

3 A

7

FALSE

TRUE

IP20

TRUE

DC

1.2 kW

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702348 Siemens 3RK1308-0CC00-0CP0 3RK13080CC000CP0 Direct motor starter Motor power at 400 V 1.1 kW 500 V Nominal current 3 A

Datasheet 1702348 Siemens 3RK1308-0CC00-0CP0 3RK13080CC000CP0 Direct motor starter Motor power at 400 V 1.1 kW 500 V Nominal current 3 A

User & Safety Instructions

User & Safety Instructions 1702348 Siemens 3RK1308-0CC00-0CP0 3RK13080CC000CP0 Direct motor starter Motor power at 400 V 1.1 kW 500 V Nominal current 3 A

Description

Load disconnector 3LD3, Iu 25 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 9.0kW Installation in distribution boards, Basic switch without Knob-operated mechanism with auxiliary switch 1OE + 1S The 3LD main and emergency off switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD3 disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD3 are also ideal for control panels, in particular for applications in small machines (for example saws, compressors, pumps, concrete mixers, drills, mills, and woodworking machinery) Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile thanks to local approvals. 3. One mechanical size for five electrical sizes. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 63 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)