1/5
Image similar
400 V
Motor starter
12 A
5.5 kW
500 V
3
3RK13080CE000CP0
12 A
12 A
3RK1308-0CE00-0CP0
5.5 kW
(W x H x D) 30 x 142 x 150 mm
Push-fit
30 mm
142 mm
150 mm
+60 °C
-25 °C
30
142 mm
150 mm
FALSE
12 A
7
FALSE
TRUE
IP20
TRUE
DC
4.78 kW
Class 1
yes
Datasheet 1735687 Siemens 3RK1308-0CE00-0CP0 3RK13080CE000CP0 Motor starter Motor power at 400 V 5.5 kW 500 V Nominal current 12 A
User & Safety Instructions 1735687 Siemens 3RK1308-0CE00-0CP0 3RK13080CE000CP0 Motor starter Motor power at 400 V 5.5 kW 500 V Nominal current 12 A
The necessary accessories are required to use the article as described.