• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1308-0DD00-0CP0 3RK13080DD000CP0 Reversing starter Motor power at 400 V 4 kW 500 V Nominal current 9 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version of the motor protection: electronically
  • Operating frequency: 50/60 Hz
  • Number of pins: 3
  • Number of digital inputs: 5
  • Surge voltage resistance: 6 kV
Motor voltage

500 V

Product type

Reversing starter

Supply current

9 A

Motor power at 400 V

4 kW

Nominal voltage

500 V

Operating phases

3

Manufacturer part #

3RK13080DD000CP0

Nominal current

9 A

Nominal current - rounded value

9 A

Type

3RK1308-0DD00-0CP0

Motor power at 230V / 400V

4 kW

Dim

(W x H x D) 30 x 142 x 150 mm

Connection

Push-fit

Width

30 mm

Height

142 mm

Depth

150 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

30

142 mm

150 mm

FALSE

9 A

7

FALSE

TRUE

IP20

TRUE

DC

3.59 kW

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735690 Siemens 3RK1308-0DD00-0CP0 3RK13080DD000CP0 Reversing starter Motor power at 400 V 4 kW 500 V Nominal current 9 A

User & Safety Instructions

User & Safety Instructions 1735690 Siemens 3RK1308-0DD00-0CP0 3RK13080DD000CP0 Reversing starter Motor power at 400 V 4 kW 500 V Nominal current 9 A

Description

SIMOTICS S-1FK2 CT Servo motor M0=0.64 Nm PN = 0.2 kW at nN=3000 rpm Frequency converter at max. 240 V mains with holding brake Degree of protection IP64 Cylindrical shaft D14x30 mm Absolute encoder 20-bit + 12-bit multi-turn (encoder AM20DQC) with OCC interface Connector size M12, rotatable

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)