
Number
Total (€ 1,109.00 / piece)
€ 1,109.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- IP65 rating
- Operating frequency: 50/60 Hz
- Number of pins: 3
- Number of digital inputs: 4
- Motor voltage
400 V
- Product type
Motor starter
- Motor power at 400 V
0.75 kW
- Nominal voltage
400 V
- Type
M12-Bush
- Manufacturer part #
3RK13156KS412AA3
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Type
3RK1315-6KS41-2AA3
- Motor power at 230V / 400V
0.75 kW
- Dim
(W x H x D) 294 x 215 x 159 mm
- Width
294 mm
- Height
215 mm
- Depth
159 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
294
215 mm
159 mm
FALSE
0.75 kW
2
0
0
2 A
12
0.15-2 A
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-24 V
IP65
FALSE
FALSE
CLASS 10
TRUE
Other
Other
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
0.37 kW
0.75 kW
2 A
40 °C
50000
50000
50000
12
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735696 Siemens 3RK1315-6KS41-2AA3 3RK13156KS412AA3 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A
User & Safety Instructions
User & Safety Instructions 1735696 Siemens 3RK1315-6KS41-2AA3 3RK13156KS412AA3 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A
Description
SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Basic Electronic switching AC-3, 0.75KW / 400 V 0.15 A...2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 400 V AC 2DI AS-i + 2DI / 1DO on device Han Q4/2 - Han Q8/0 with manual on-site operation and key-operated switch

































