• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1315-6KS71-0AA0 3RK13156KS710AA0 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • IP65 rating
  • Operating frequency: 50/60 Hz
  • Number of pins: 3
  • Number of digital inputs: 4
Motor voltage

400 V/50 - 60 Hz

Product type

Motor starter

Supply current

2 A

Motor power at 400 V

0.75 kW

Nominal voltage

400 V

Type

M12-Bush

Manufacturer part #

3RK13156KS710AA0

Nominal current

2 A

Nominal current - rounded value

2 A

Type

3RK1315-6KS71-0AA0

Motor power at 230V / 400V

0.75 kW

Dim

(W x H x D) 294 x 215 x 159 mm

Width

294 mm

Height

215 mm

Depth

159 mm

Max. temperature

+55 °C

Min. temperature

-25 °C

294

215 mm

159 mm

FALSE

0.75 kW

2

0

0

2 A

12

TRUE

IP65

CLASS 10

TRUE

Other

Other

DC

0.37 kW

0.75 kW

2 A

40 °C

20000

12

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735700 Siemens 3RK1315-6KS71-0AA0 3RK13156KS710AA0 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A

User & Safety Instructions

User & Safety Instructions 1735700 Siemens 3RK1315-6KS71-0AA0 3RK13156KS710AA0 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A

Description

SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Basic Mechanical switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 2DI AS-i + 2DI / 1DO on device Han Q4/2 - Han Q8/0

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)