
Number
Total (€ 1,205.00 / piece)
€ 1,205.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- IP65 rating
- Operating frequency: 50/60 Hz
- Number of pins: 3
- Number of digital inputs: 4
- Motor voltage
400 V AC
- Product type
Motor starter
- Supply current
12 A
- Motor power at 400 V
5.5 kW
- Nominal voltage
400 V
- Operating phases
3
- Type
M12-Bush
- Manufacturer part #
3RK13156LS413AA3
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
3RK1315-6LS41-3AA3
- Motor power at 230V / 400V
5.5 kW
- Dim
(W x H x D) 294 x 215 x 159 mm
- Connection
Connector
- Width
294 mm
- Height
215 mm
- Depth
159 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
294
215 mm
159 mm
FALSE
5.5 kW
2
0
0
12 A
12
1.5-12 A
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-24 V
IP65
FALSE
FALSE
CLASS 10
TRUE
Other
Other
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Reversing starter
3 kW
5.5 kW
12 A
40 °C
50000
50000
50000
12
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702356 Siemens 3RK1315-6LS41-3AA3 3RK13156LS413AA3 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
User & Safety Instructions
User & Safety Instructions 1702356 Siemens 3RK1315-6LS41-3AA3 3RK13156LS413AA3 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
Description
SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Standard Mechanical switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 400 V AC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0

































