1/4
Image similar
400 V/50 - 60 Hz
Motor starter
9 A
4 kW
400 V
M12-Bush
3RK13156NS710AA0
9 A
9 A
3RK1315-6NS71-0AA0
4 kW
(W x H x D) 294 x 215 x 159 mm
294 mm
215 mm
159 mm
+55 °C
-25 °C
294
215 mm
159 mm
FALSE
4 kW
2
0
0
9 A
12
TRUE
IP65
CLASS 10
TRUE
Other
Other
DC
2.2 kW
4 kW
9 A
40 °C
20000
12
Class 1
yes
Datasheet 1735716 Siemens 3RK1315-6NS71-0AA0 3RK13156NS710AA0 Motor starter Motor power at 400 V 4 kW 400 V Nominal current 9 A
User & Safety Instructions 1735716 Siemens 3RK1315-6NS71-0AA0 3RK13156NS710AA0 Motor starter Motor power at 400 V 4 kW 400 V Nominal current 9 A