• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1315-6NS71-0AA3 3RK13156NS710AA3 Motor starter Motor power at 400 V 4 kW 400 V Nominal current 9 A

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • IP65 rating
  • Operating frequency: 50/60 Hz
  • Number of pins: 3
  • Number of digital inputs: 4
Motor voltage

400 V

Product type

Motor starter

Supply current

9 A

Motor power at 400 V

4 kW

Nominal voltage

400 V

Operating phases

3

Type

M12-Bush

Manufacturer part #

3RK13156NS710AA3

Nominal current

9 A

Nominal current - rounded value

9 A

Type

3RK1315-6NS71-0AA3

Motor power at 230V / 400V

4 kW

Dim

(W x H x D) 294 x 215 x 159 mm

Connection

Connector

Width

294 mm

Height

215 mm

Depth

159 mm

Max. temperature

+55 °C

Min. temperature

-25 °C

294

215 mm

159 mm

FALSE

4 kW

2

0

0

9 A

12

TRUE

IP65

CLASS 10

TRUE

Other

Other

DC

2.2 kW

4 kW

9 A

40 °C

20000

12

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735717 Siemens 3RK1315-6NS71-0AA3 3RK13156NS710AA3 Motor starter Motor power at 400 V 4 kW 400 V Nominal current 9 A

User & Safety Instructions

User & Safety Instructions 1735717 Siemens 3RK1315-6NS71-0AA3 3RK13156NS710AA3 Motor starter Motor power at 400 V 4 kW 400 V Nominal current 9 A

Description

SIRIUS motor starter M200D AS-i Communication: AS-Interface Reversing starter standard Mechanical switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC without brake contact 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)