1/4
Image similar
400 V
Motor starter
12 A
5.5 kW
400 V
M12-Bush
3RK13256LS411AA5
12 A
12 A
3RK1325-6LS41-1AA5
5.5 kW
(W x H x D) 294 x 215 x 159 mm
Han Quick-Lock®
294 mm
215 mm
159 mm
+55 °C
-25 °C
294
215 mm
159 mm
FALSE
5.5 kW
4
0
0
12 A
12
TRUE
IP65
Other
TRUE
Other
Other
DC
Reversing starter
3 kW
5.5 kW
12 A
40 °C
50000
50000
50000
12
Class 1
yes
Datasheet 1735736 Siemens 3RK1325-6LS41-1AA5 3RK13256LS411AA5 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
User & Safety Instructions 1735736 Siemens 3RK1325-6LS41-1AA5 3RK13256LS411AA5 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A