1/4
Image similar
400 V
Motor starter
2 A
0.75 kW
400 V
M12-Bush
3RK13956KS712AD3
2 A
2 A
3RK1395-6KS71-2AD3
0.75 kW
(W x H x D) 294 x 215 x 148 mm
294 mm
215 mm
148 mm
+55 °C
-25 °C
294
215 mm
148 mm
FALSE
0.75 kW
4
0
0
2 A
12
FALSE
IP65
Other
TRUE
Other
Other
DC
0.37 kW
0.75 kW
2 A
40 °C
20000
12
Class 1
yes
Datasheet 1742241 Siemens 3RK1395-6KS71-2AD3 3RK13956KS712AD3 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A
User & Safety Instructions 1742241 Siemens 3RK1395-6KS71-2AD3 3RK13956KS712AD3 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A