• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1395-6LS41-0AD5 3RK13956LS410AD5 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • IP65 rating
  • Operating frequency: 50/60 Hz
  • Number of pins: 3
  • Number of digital inputs: 4
Motor voltage

400 V

Product type

Motor starter

Supply current

12 A

Motor power at 400 V

5.5 kW

Nominal voltage

400 V

Operating phases

3

Type

M12-Bush

Manufacturer part #

3RK13956LS410AD5

Nominal current

12 A

Nominal current - rounded value

12 A

Type

3RK1395-6LS41-0AD5

Motor power at 230V / 400V

5.5 kW

Dim

(W x H x D) 294 x 215 x 148 mm

Width

294 mm

Height

215 mm

Depth

148 mm

Max. temperature

+55 °C

Min. temperature

-25 °C

294

215 mm

148 mm

FALSE

5.5 kW

4

0

0

12 A

12

FALSE

IP65

Other

TRUE

Other

Other

DC

3 kW

5.5 kW

12 A

40 °C

50000

50000

50000

12

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742248 Siemens 3RK1395-6LS41-0AD5 3RK13956LS410AD5 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A

User & Safety Instructions

User & Safety Instructions 1742248 Siemens 3RK1395-6LS41-0AD5 3RK13956LS410AD5 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A

Description

SIRIUS motor starter M200D Technology module Reversing starter Electronic switching AC-3, 5.5 kW / 400 V 1.5 A...12.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC without brake contact 4 DI / 2 DO Han Q4/2 - Han Q8/0 via communication module 3RK1305* can be used on PROFIBUS or PROFINET

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)