1/4
Image similar
400 V
Motor starter
12 A
5.5 kW
400 V
3
M12-Bush
3RK13956LS710AD0
12 A
12 A
3RK1395-6LS71-0AD0
5.5 kW
(W x H x D) 294 x 215 x 148 mm
294 mm
215 mm
148 mm
+55 °C
-25 °C
294
215 mm
148 mm
FALSE
5.5 kW
4
0
0
12 A
12
FALSE
IP65
Other
TRUE
Other
Other
DC
3 kW
5.5 kW
12 A
40 °C
20000
12
Class 1
yes
Datasheet 1704649 Siemens 3RK1395-6LS71-0AD0 3RK13956LS710AD0 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
User & Safety Instructions 1704649 Siemens 3RK1395-6LS71-0AD0 3RK13956LS710AD0 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A