• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1902-4GB50-4AA0 3RK19024GB504AA0 Controller cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 43.99
-36 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP67
  • Number of pins: 4
  • The sheath color: black
  • Surge voltage resistance: 1500 V
  • The material of the wire insulation: polypropylene (PP)
  • Type of connectable conductor cross-section 4 x 0.34 mm²
  • Material of the cable sheath: PUR
Product type

Controller cable

Supply current

4 A

Type

M12x1 Thread

Manufacturer part #

3RK19024GB504AA0

Type

3RK1902-4GB50-4AA0

Connection

M12 socket

Length

5 m

Max. temperature

+80 °C

Min. temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1720866 Siemens 3RK1902-4GB50-4AA0 3RK19024GB504AA0 Controller cable

User & Safety Instructions

User & Safety Instructions 1720866 Siemens 3RK1902-4GB50-4AA0 3RK19024GB504AA0 Controller cable

Description

Control cable, one end prefabricated M12 socket angled 4-pin with 5 m cable 4 x 0.34 mm2 A-coded maximum 4 A Pur-Mantel black

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)