• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1908-0AP00-0BP0 3RK19080AP000BP0 Main unit 500 V Nominal current 32 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Mounting type: top-hat rail
Motor voltage

24 V

Product type

Main unit

Supply current

32 A

Nominal voltage

500 V

Type

Spring-loaded connection

Manufacturer part #

3RK19080AP000BP0

Nominal current

32 A

Nominal current - rounded value

32 A

Type

3RK1908-0AP00-0BP0

Dim

(W x H x D) 30 x 215 x 75 mm

Width

30 mm

Height

215 mm

Depth

75 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

30

215 mm

75 mm

FALSE

32 A

IP20

Other

Other

DC

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743753 Siemens 3RK1908-0AP00-0BP0 3RK19080AP000BP0 Main unit 500 V Nominal current 32 A

User & Safety Instructions

User & Safety Instructions 1743753 Siemens 3RK1908-0AP00-0BP0 3RK19080AP000BP0 Main unit 500 V Nominal current 32 A

Description

22MM ROUND METAL ACTUATOR: RONIS LOCK WITH 2 KEYS ON THE LEFT MOMENTARY CONTACT 2 SWITCH POSITIONS I-O LOCK NUMBER SB 30, REMOVE O WITH HOLDER POSSIBLE SPECIAL LOCKS FOR RONIS KEYSWITCHES: SB31, 455, 421 !!! Phased-out product !!! SIRIUS ACT 3SU1 is suc Preferred successor ty 3SU1050-4BC01-0AA0 + 3SU1550-0AA10-0AA0

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)