• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1908-1EA00-1BP0 3RK19081EA001BP0 Extra bracket

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: can be plugged on base unit
  • Protection class: IP20
Product type

Extra bracket

Type

Mechanical, for ET 200SP

Manufacturer part #

3RK19081EA001BP0

Type

3RK1908-1EA00-1BP0

Dim

(W x H x D) 30 x 26 x 14 mm

Width

30 mm

Height

26 mm

Depth

14 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743758 Siemens 3RK1908-1EA00-1BP0 3RK19081EA001BP0 Extra bracket

User & Safety Instructions

User & Safety Instructions 1743758 Siemens 3RK1908-1EA00-1BP0 3RK19081EA001BP0 Extra bracket

Description

22MM ROUND METAL ACTUATOR: RONIS LOCK WITH 2 KEYS MAINTAINED CONTACT 3 SWITCH POSITIONS I-O-II LOCK NUMBER SB 30, REMOVE II WITH HOLDER POSSIBLE SPECIAL LOCKS FOR RONIS KEYSWITCHES: SB31, 455, 421 !!! Phased-out product !!! SIRIUS ACT 3SU1 is suc Preferred successor ty 3SU1050-4BL31-0AA0 + 3SU1550-0AA10-0AA0

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)