• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RM1910-6AA 3RM19106AA Protective cover

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Minimum order quantity: 10
Multiple: 10
Total (€ 2.77 / piece)
€ 2.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insulation voltage rated value: 500 V; mounting position: any; Mounting Type: Snap-on mounting
Product type

Protective cover

Operating phases

3

Type

For 3 terminal lugs of the 3-phase busbars

Manufacturer part #

3RM19106AA

Type

3RM1910-6AA

Dim

(W x H x D) 23 x 26 x 7 mm

Width

23 mm

Height

26 mm

Depth

7 mm

Max. temperature

60 °C

Min. temperature

-25 °C

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419963 Siemens 3RM1910-6AA 3RM19106AA Protective cover

Datasheet 1419963 Siemens 3RM1910-6AA 3RM19106AA Protective cover

User & Safety Instructions

User & Safety Instructions 1419963 Siemens 3RM1910-6AA 3RM19106AA Protective cover

Description

Accessories for SIRIUS 3RM1 cover cap for busbars The 3-phase infeed system allows simple, time-saving and safe infeed.
Starting in confined spaces - SIRIUS 3RM1 motor starters.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)