• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RQ2000-2BW00 2 change-overs 1 pc(s)

1/4
Image similar
Contact type
2 change-overs
Type
3RQ2000-2BW00
Connection
Spring-loaded connector
Min. pick-up voltage
24 V DC
Max. pick-up voltage
240 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling relay in industrial enclosure, 2 CO, 24-240 V AC/DC, spring-type terminal

Our service for you

Technical specifications

Type

3RQ2000-2BW00

Connection

Spring-loaded connector

Min. pick-up voltage

24 V DC

Max. pick-up voltage

240 V DC

Contact type

2 change-overs

Contact material

Gold plated

Content

1 pc(s)

RoHS-compliant

Yes

22.5

100 mm

90 mm

FALSE

Polarized

Mono stable

FALSE

FALSE

Spring clamp connection

IP20

AC/DC

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870258 Siemens 3RQ2000-2BW00 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870258 Siemens 3RQ2000-2BW00 2 change-overs 1 pc(s)

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)