• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1054-3AM36 Electrical contactor 3 makers 55 kW 1000 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
55 kW
Connection
Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 70 mm²
  • Conductor cross-section for finely-stranded: 70mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT1054-3AM36

Type

S6

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

115 A

55 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Screw-fit

Connection

Clamp

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

120 mm

Height

172 mm

Depth

170 mm

Dim

(W x H x D) 120 x 172 x 170 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

55 kW

3

2

2

115 A

160 A

Frame clamp

AC/DC

97 A

55 kW

73.549875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704631 Siemens 3RT1054-3AM36 Electrical contactor 3 makers 55 kW 1000 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704631 Siemens 3RT1054-3AM36 Electrical contactor 3 makers 55 kW 1000 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

shaft set, for rotary operating mechanism Shaft 6 x 6 mm, Length 600 mm, accessory for main and emergency switching-off switch 3LD2 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)