• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1055-6AP36-3PA0 Electrical contactor 3 makers 75 kW 1000 V AC Single 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
75 kW
Packaging type
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 120 mm²
Packaging type

Single

Product type

Electrical contactor

Type

3RT1055-6AP36-3PA0

Type

S6

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

1000 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

150 A

75 kW

Mounting type

Screw-fit

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

120 mm

Height

172 mm

Depth

170 mm

Dim

(W x H x D) 120 x 172 x 170 mm

Content

1 pc(s)

RoHS-compliant

Yes

75 kW

3

2

2

150 A

185 A

220.0-240.0 V

220.0-240.0 V

220-240 V

Rail connection

AC/DC

132 A

75 kW

91.93734375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1686156 Siemens 3RT1055-6AP36-3PA0 Electrical contactor 3 makers 75 kW 1000 V AC Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1686156 Siemens 3RT1055-6AP36-3PA0 Electrical contactor 3 makers 75 kW 1000 V AC Single 1 pc(s)

Description

Overload relay 12.5...50 A for motor protection Size S3, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)