
Highlights & Details
CONTACTOR, 110KW/400V/AC-3
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Contactor
- Type
3RT1056-6AP36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
185 A
90 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
90 kW
3
2
2
185 A
215 A
220-240 V
220-240 V
220-240 V
Rail connection
AC/DC
160 A
90 kW
110.325
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744928 Siemens 3RT1056-6AP36 Contactor 3 makers 90 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc
User & Safety Instructions
User & Safety Instructions 1744928 Siemens 3RT1056-6AP36 Contactor 3 makers 90 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































