
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Single
- Product type
Electrical contactor
- Type
3RT1066-6AB36-3PA0
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Max. switching capacity
160000 W
- Permanent current (max.)
300 A
160 kW
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
160 kW
3
2
2
300 A
330 A
23.0-26.0 V
23.0-26.0 V
23-26 V
Rail connection
AC/DC
280 A
160 kW
183.8746875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686158 Siemens 3RT1066-6AB36-3PA0 Electrical contactor 3 makers 160 kW 1000 V AC + auxiliary contact Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686158 Siemens 3RT1066-6AB36-3PA0 Electrical contactor 3 makers 160 kW 1000 V AC + auxiliary contact Single 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































