1/4
Image similar
Contactor
3RT1355-6AP36
S6
4-pin
2 makers
2 breakers
690 V
100 V AC
100 V DC
250 V AC
250 V DC
100, 100 - 250, 250 V AC, V DC
690 V AC
75000 W
200 A
75000 W
Siemens
Siemens Sirius series
+ auxiliary contact
Screw-fit
Screws
Terminal strip
70 ms
55 ms
IP00
-40 °C
+60 °C
120 mm
150 mm
128 mm
(W x H x D) 120 x 150 x 128 mm
1 pc(s)
Yes
yes
Datasheet 2863521 Siemens 3RT1355-6AP36 Contactor 2 makers, 2 breakers 75000 W 690 V + auxiliary contact Compatible with (relay brand): Si
User & Safety Instructions 2863521 Siemens 3RT1355-6AP36 Contactor 2 makers, 2 breakers 75000 W 690 V + auxiliary contact Compatible with (relay brand): Si