• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1373-6AE36 Contactor 2 makers, 2 breakers 132000 W 1000 V + auxiliary contact Compatible with (relay brand):

1/4
Image similar
Product type
Contactor
No. of pins
4-pin
Nominal voltage
1000 V
Power
132000 W
Connection
Screws
Terminal strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts/on the contactor/for auxiliary contacts: 2
  • Number of NO contacts / for main contacts: 4
  • Number of NO contacts / for auxiliary contacts: 2
  • Number of NO contacts / for auxiliary contacts / can be installed: 2
  • Number of NO contacts / for auxiliary contacts / instantaneous switching: 2
  • Number of NC /on contactor/for auxiliary contacts: 2
  • Number of NC /for auxiliary contacts: 2
  • Number of NC contacts / for auxiliary contacts / can be installed: 2
  • Number of NC contacts / for auxiliary contacts / instantaneous switching: 2
  • Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 400 A
  • Operating current at AC-3 / at 400 V: 265 A
  • Tightening capacity of the magnetic coil at DC 400 W.
  • Type of connectable wire cross-sections / for AWG lines / for auxiliary contacts: 1x (18 ... 14), 2x (18 ... 14)
  • Installation height at height above sea level / maximum: 2000 m.
  • Range installation: Yes
  • Front contact protection: Finger-proof in vertical contact from the front with frame terminal/cover
  • Insulation voltage of main circuit at pollution level 3: 1000 V.
  • Mirror contact: Yes
  • Protection type: Front IP20 with cover
  • Main circuit surge resistance: 8 kV
  • Product extension / auxiliary switch: Yes
Packaging type

Piece

Product type

Contactor

Type

3RT1373-6AE36

Type

S12

No. of pins

4-pin

Contact type

2 makers

2 breakers

Nominal voltage

1000 V

Control voltage (min.)

24 V AC

20 V DC

Control voltage (max.)

60 V AC

60 V DC

Control voltage range

24, 20 - 60, 60 V AC, V DC

Switching voltage (max.)

1000 V DC/AC

Max. switching capacity

132000 W

Permanent current (max.)

400 A

132000 W

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

Terminal strip

Response time

80 ms

Fall time

60 ms

IP00

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

184 mm

Height

225 mm

Depth

180 mm

Dim

(W x H x D) 184 x 225 x 180 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863532 Siemens 3RT1373-6AE36 Contactor 2 makers, 2 breakers 132000 W 1000 V + auxiliary contact Compatible with (relay brand):

User & Safety Instructions

User & Safety Instructions 2863532 Siemens 3RT1373-6AE36 Contactor 2 makers, 2 breakers 132000 W 1000 V + auxiliary contact Compatible with (relay brand):

Description

Sluice, AC-1, 400 a/400 V/40 °C, S12, 4-pin, AC 24-60V, DC 20-60V, 2S+2Ö, connection rail/ screw connection simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.