
Number
Total (€ 3,695.00 / piece)
€ 3,695.00
incl. VAT
14-day return policy included
Highlights & Details
Switch disconnector fuse
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1476-6SF36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (min.)
96 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
96 - 127 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
690 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
170 A
690 A
Rail connection
AC/DC
110.3248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700271 Siemens 3RT1476-6SF36 Electrical contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700271 Siemens 3RT1476-6SF36 Electrical contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
Switch disconnector with fuse 3KF SITOR, 160 A, Size 2, 3-pole, for LV HRC fuse Sz. 000 and 00 for semiconductor protection, front operating mechanism, central, basic unit without handle, flat terminal without fuses
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































