• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1955-5AP31-0ST0 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Replaceable contactor coil
Connection
Screws
Packaging type
Piece
Type
3RT1955-5AP31-0ST0
Control voltage (min.)
220 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T-REL. OFF-DELAY W/O CONT. SIG. 2 CO

Our service for you

Technical specifications

  • Weight 620 g
Packaging type

Piece

Product type

Replaceable contactor coil

Type

3RT1955-5AP31-0ST0

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Screws

Fall time

20 ms

Content

1 pc(s)

RoHS-compliant

Yes

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759235 Siemens 3RT1955-5AP31-0ST0 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759235 Siemens 3RT1955-5AP31-0ST0 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Timing relay, electronic OFF delay without control signal or smooth passing make contact non-volatile 7 time ranges 0.05...600 s 12-240 V AC/DC, 2 change-over contacts at 50/60 Hz AC with LED, Screw terminal

More interesting products

(*All information is plus legal VAT)