• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1955-5AV31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
Replaceable contactor coil
Connection
Screws
Type
3RT1955-5AV31
Control voltage (min.)
380 V AC
Control voltage (max.)
420 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 550 g
Product type

Replaceable contactor coil

Type

3RT1955-5AV31

Control voltage (min.)

380 V AC

Control voltage (max.)

420 V AC

Control voltage range

380 - 420 V AC

Compatible with

Siemens

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

420-420 V

420-420 V

420-420 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759245 Siemens 3RT1955-5AV31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759245 Siemens 3RT1955-5AV31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)

Description

Power contactor, AC-3 50 A, 22 kW / 400 V 220 V DC, 3-pole, Size S2, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2036-1NP30

More interesting products

(*All information is plus legal VAT)