• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1955-5NP32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Replaceable contactor coil
Connection
Spring-loaded terminal
Packaging type
Piece
Type
3RT1955-5NP32
Type
S6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR,AC3:18,5KW 1NO+1NC 220V 50/60H

Our service for you

Technical specifications

  • Weight: 530 g
Packaging type

Piece

Product type

Replaceable contactor coil

Type

3RT1955-5NP32

Type

S6

Control voltage (min.)

200 V AC

Control voltage (max.)

277 V AC

Control voltage range

200 - 277 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Spring-loaded terminal

Content

1 pc(s)

RoHS-compliant

Yes

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759251 Siemens 3RT1955-5NP32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759251 Siemens 3RT1955-5NP32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Power contactor, AC-3 38 A, 18.5 kW / 400 V 1 NO + 1 NC, 220 V AC 50/60 Hz, 3-pole Size S0, Spring-type terminals

More interesting products

(*All information is plus legal VAT)